71-WLXX-05-18-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-WLXX-05/18-C

Digi-Key Part Number
4298-71-WLXX-05/18-C-ND
Manufacturer
Manufacturer Product Number
71-WLXX-05/18-C
Description
1/2X18" VELCRO CBL MGT TIE 100PP
Detailed Description
Hook and Loop - Tie Variable 0.500" (12.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AnD Cable Products Inc.
Series
Package
Bulk
Product Status
Active
Wire/Cable Tie Type
Hook and Loop - Tie
Length - Approximate
18"
Bundle Diameter
Variable
Width
0.500" (12.70mm)
Length - Actual
1.500' (457.20mm)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3929.90.9987
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1192,04000 €192,04 €
Additional Resources
AttributeDescription
Other Names4298-71-WLXX-05/18-C
Standard Package1