71-OL08-10-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-OLXX-10/25

Digi-Key Part Number
4298-71-OLXX-10/25-ND
Manufacturer
Manufacturer Product Number
71-OLXX-10/25
Description
1"X25YD SPOOL VELCRO CBL MGT
Detailed Description
Hook and Loop - Strip Variable 1.000" (25.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AnD Cable Products Inc.
Series
Package
Bulk
Product Status
Active
Wire/Cable Tie Type
Hook and Loop - Strip
Length - Approximate
75'
Bundle Diameter
Variable
Width
1.000" (25.40mm)
Length - Actual
75.00' (22.86m)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3929.90.9987
All prices are in EUR
Bulk
QtyUnit PriceExt Price
136,80000 €36,80 €
Additional Resources
AttributeDescription
Other Names
4298-71-OL08-10/25
4298-71-OLXX-10/25
Standard Package1