0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD1722J5050S2HF

Digi-Key Part Number
1173-1097-2-ND - Tape & Reel (TR)
1173-1097-1-ND - Cut Tape (CT)
1173-1097-6-ND - Digi-Reel®
Manufacturer
Anaren
Manufacturer Product Number
PD1722J5050S2HF
Supplier
Description
RF POWER DVDR 1.7GHZ-2.2GHZ 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
RF Power Divider 1.7 GHz ~ 2.2 GHz Isolation (Min) 15dB, 3% Imbalance (Max) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anaren
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.6dB
Frequency
1.7 GHz ~ 2.2 GHz
Specifications
Isolation (Min) 15dB, 3% Imbalance (Max)
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case
0805 (2012 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.70.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,87000 €0,87 €
100,69800 €6,98 €
250,65600 €16,40 €
1000,53550 €53,55 €
2500,49740 €124,35 €
5000,42332 €211,66 €
1 0000,33865 €338,65 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,34394 €1 375,76 €
8 0000,29985 €2 398,80 €
12 0000,26457 €3 174,84 €
Additional Resources
AttributeDescription
Other Names
1173-1097-2
1173-1097-1
1173-1097-6
Standard Package4 000