TMC5160A-WA

DigiKey Part Number
505-TMC5160A-WA-ND
Manufacturer
Manufacturer Product Number
TMC5160A-WA
Description
IC MTR DRVR BIPOLAR 8-60V 48QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TMC5160A-WA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Universal
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Automation Control, Industrial, Medical
Current - Output
20A
Voltage - Supply
10V ~ 50V
Voltage - Load
10V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
47-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,95000 €9,95 €
108,98300 €89,83 €
258,56560 €214,14 €
807,43713 €594,97 €
2607,10292 €1 846,76 €
5206,47621 €3 367,63 €
1 0405,64057 €5 866,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.