16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3988IMSE#TRPBF

Digi-Key Part Number
LT3988IMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3988IMSE#TRPBFCT-ND - Cut Tape (CT)
LT3988IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3988IMSE#TRPBF
Supplier
Description
IC REG BUCK ADJ 1A DL 16MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
2
Voltage - Input (Min)
4.1V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
0.75V
Voltage - Output (Max)
59.4V
Current - Output
1A
Frequency - Switching
250kHz ~ 2.15MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
19,08000 €9,08 €
108,20200 €82,02 €
257,82040 €195,51 €
1006,79020 €679,02 €
2506,48508 €1 621,27 €
5005,93806 €2 969,03 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5006,53921 €16 348,02 €