


HMC661LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC661LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC661LC4BTR-R5 |
Description | IC RF AMP 0HZ-18GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC661LC4BTR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 18GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 1.9V ~ 2.1V | |
Current - Supply | 82mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 541,22420 € | 270 612,10 € |
| Unit Price without VAT: | 541,22420 € |
|---|---|
| Unit Price with VAT: | 649,46904 € |


