


ADR01BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR01BRZ-REEL7TR-ND - Tape & Reel (TR) ADR01BRZ-REEL7CT-ND - Cut Tape (CT) ADR01BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR01BRZ-REEL7 |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR01BRZ-REEL7 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 20µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 12V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX876AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX876AESA+T-ND | 8,97136 € | Similar |
| REF5010AID | Rochester Electronics, LLC | 23 316 | 2156-REF5010AID-ND | 3,93000 € | Similar |
| REF5010ID | Texas Instruments | 1 037 | 296-24022-5-ND | 7,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,15800 € | 51,58 € |
| 25 | 4,77920 € | 119,48 € |
| 100 | 4,36250 € | 436,25 € |
| 250 | 4,24684 € | 1 061,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,94572 € | 3 945,72 € |
| 2 000 | 3,86465 € | 7 729,30 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 8,00400 € |


