
ADP5588ACPZ-R7 | ||
---|---|---|
Digi-Key Part Number | 505-ADP5588ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5588ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5588ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP5588ACPZ-R7 | |
Description | IC INTERFACE SPECIALIZED 24LFCSP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Keypads and Alarm Systems Interface 24-LFCSP-WQ (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Keypads and Alarm Systems | |
Interface | I²C | |
Voltage - Supply | 1.8V ~ 3V | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADP5588 |
Other Related Documents | Tape and Reel Packaging |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Assembly/Origin | Assembly and Test Transfer LFCSP Devices 22/Oct/2013 |
HTML Datasheet | ADP5588 |
EDA Models | ADP5588ACPZ-R7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3,48000 € | 3,48 € |
10 | 3,12300 € | 31,23 € |
25 | 2,95280 € | 73,82 € |
100 | 2,55920 € | 255,92 € |
250 | 2,42800 € | 607,00 € |
500 | 2,17864 € | 1 089,32 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 500 | 1,83741 € | 2 756,11 € |
3 000 | 1,74554 € | 5 236,62 € |
Attribute | Description |
---|---|
Other Names | ANAANAADP5588ACPZ-R7 ADP5588ACPZ-R7TR 505-ADP5588ACPZ-R7CT 505-ADP5588ACPZ-R7DKR 505-ADP5588ACPZ-R7TR ADP5588ACPZR7 ADP5588ACPZ-R7DKR -2735-ADP5588ACPZ-R7DKR ADP5588ACPZ-R7CT-ND ADP5588ACPZ-R7TR-ND ADP5588ACPZ-R7DKR-ND 2156-ADP5588ACPZ-R7 -2735-ADP5588ACPZ-R7CT ADP5588ACPZ-R7CT |
Standard Package | 1 500 |