
3B34-02 | ||
---|---|---|
Digi-Key Part Number | 2156-3B34-02-505-ND | |
Manufacturer | ||
Manufacturer Product Number | 3B34-02 | |
Description | MODULE ISOL 2-4 WIRE RTD-IN LIN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Datasheets | 3B34 |
PCN Obsolescence/ EOL | 3B Series OBS 20/Apr/2017 |
HTML Datasheet | 3B34 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | 194,56500 € | 389,13 € |
Attribute | Description |
---|---|
Other Names | Q11505923 2156-3B34-02-505 |
Standard Package | 1 |