16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5153BCEE

Digi-Key Part Number
MAX5153BCEE-ND
Manufacturer
Manufacturer Product Number
MAX5153BCEE
Description
IC DAC 13BIT V-OUT 16QSOP
Detailed Description
13 Bit Digital to Analog Converter 2 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Obsolete
Number of Bits
13
Number of D/A Converters
2
Settling Time
25µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

596In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX5153BCEE
2156-MAX5153BCEE-MA
Standard Package1