MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4432EUA

Digi-Key Part Number
MAX4432EUA-ND
Manufacturer
Manufacturer Product Number
MAX4432EUA
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Detailed Description
General Purpose Amplifier 2 Circuit 8-uMAX/uSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
100V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
1.25 mV
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

230In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX4432EUA
2156-MAX4432EUA-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4432EUA+Analog Devices Inc./Maxim Integrated88MAX4432EUA+-ND4,90000 €Direct