28-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16051ETI+T

Digi-Key Part Number
MAX16051ETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16051ETI+T
Description
IC POWER MONITR/SEQUENCER 28TQFN
Manufacturer Standard Lead Time
79 Weeks
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 28-TQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Applications
Power Supply Monitor, Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 13.2V
Current - Supply
700 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Manufacturer Standard Lead Time: 79 Weeks
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5006,75006 €16 875,15 €
Unit Price without VAT:6,75006 €
Unit Price with VAT:8,10000 €
Additional Resources
AttributeDescription
Standard Package2 500