
MAX14820ETG+T | ||
---|---|---|
Digi-Key Part Number | MAX14820ETG+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX14820ETG+T | |
Description | IC TRANSCEIVER 1/1 24TQFN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 1/1 Transceiver IO-Link 24-TQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 230.4Kbps | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX14820 |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2 500 | 6,00918 € | 15 022,95 € |
Attribute | Description |
---|---|
Standard Package | 2 500 |