TSL25911FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL25911FN

Digi-Key Part Number
TSL25911FNTR-ND - Tape & Reel (TR)
TSL25911FNCT-ND - Cut Tape (CT)
TSL25911FNDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
TSL25911FN
Supplier
Description
SENSOR OPT AMBIENT 6DFN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Optical Sensor Ambient - I²C 6-WFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I²C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-DFN (2x2.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,44000 €2,44 €
52,30800 €11,54 €
101,97900 €19,79 €
251,58320 €39,58 €
501,45120 €72,56 €
1001,31930 €131,93 €
5001,15440 €577,20 €
1 0001,02247 €1 022,47 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 5000,98949 €3 463,22 €