
LT Q39G-Q1OO-25-1 | ||
---|---|---|
Digi-Key Part Number | 475-LTQ39G-Q1OO-25-1TR-ND - Tape & Reel (TR) 475-LTQ39G-Q1OO-25-1CT-ND - Cut Tape (CT) 475-LTQ39G-Q1OO-25-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT Q39G-Q1OO-25-1 | |
Description | LED GREEN DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT Q39G |
PCN Design/Specification | CHIPLED Naming Chg 1/Sep/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,21800 € | 2,18 € |
100 | 0,14590 € | 14,59 € |
500 | 0,10090 € | 50,45 € |
1 000 | 0,08409 € | 84,09 € |
2 000 | 0,07569 € | 151,38 € |
Qty | Unit Price | Ext Price |
---|---|---|
4 000 | 0,07582 € | 303,28 € |
12 000 | 0,06589 € | 790,68 € |
100 000 | 0,05520 € | 5 520,00 € |
Attribute | Description |
---|---|
Other Names | LTQ39G-Q1S2-25-1 LT Q39G-Q1OO-25-1-ND 4991-LTQ39G-Q1OO-25-1CT 475-LTQ39G-Q1OO-25-1CT LT Q39G-Q1OO-25-1-5-R18 Q65110A7997 LT Q39G-Q1S2-25-1-ND 4991-LTQ39G-Q1OO-25-1CT-ND 4991-LTQ39G-Q1OO-25-1DKR 4991-LTQ39G-Q1OO-25-1TR-ND 475-3442-2 475-3442-1 4991-LTQ39G-Q1OO-25-1TR 475-LTQ39G-Q1OO-25-1TR 475-3442-6 475-3442-6-ND 4991-LTQ39G-Q1OO-25-1DKR-ND 475-3442-2-ND 475-LTQ39G-Q1OO-25-1DKR 475-3442-1-ND LT Q39G-Q1S2-25-1 |
Standard Package | 4 000 |