LS M67K-H2L1-1-Z | |
---|---|
DigiKey Part Number | 475-LSM67K-H2L1-1-ZTR-ND - Tape & Reel (TR) 475-LSM67K-H2L1-1-ZCT-ND - Cut Tape (CT) 475-LSM67K-H2L1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS M67K-H2L1-1-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LS M67K-H2L1-1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,22400 € | 2,24 € |
100 | 0,10040 € | 10,04 € |
500 | 0,09068 € | 45,34 € |
1 000 | 0,07449 € | 74,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06477 € | 194,31 € |
6 000 | 0,05830 € | 349,80 € |
15 000 | 0,05182 € | 777,30 € |
30 000 | 0,04858 € | 1 457,40 € |
75 000 | 0,04372 € | 3 279,00 € |
150 000 | 0,04210 € | 6 315,00 € |