LG L29K-F2J1-24-Z | |
---|---|
DigiKey Part Number | 475-LGL29K-F2J1-24-ZTR-ND - Tape & Reel (TR) 475-LGL29K-F2J1-24-ZCT-ND - Cut Tape (CT) 475-LGL29K-F2J1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG L29K-F2J1-24-Z |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LG L29K-F2J1-24-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,18500 € | 1,85 € |
100 | 0,11430 € | 11,43 € |
500 | 0,08700 € | 43,50 € |
1 000 | 0,07864 € | 78,64 € |
2 000 | 0,07180 € | 143,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,06463 € | 323,15 € |
10 000 | 0,06033 € | 603,30 € |
15 000 | 0,05818 € | 872,70 € |
25 000 | 0,05580 € | 1 395,00 € |
35 000 | 0,05442 € | 1 904,70 € |
50 000 | 0,05309 € | 2 654,50 € |
125 000 | 0,05024 € | 6 280,00 € |