
LB A6SG-S1U2-35-0-20-R33 | ||
---|---|---|
Digi-Key Part Number | 475-LBA6SG-S1U2-35-0-20-R33TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LB A6SG-S1U2-35-0-20-R33 | |
Description | LED BLUE CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 2-SMD, Boomerang | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 16.00mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Capacity Increase 03/Jul/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
4 000 | 0,21606 € | 864,24 € |
6 000 | 0,20835 € | 1 250,10 € |
10 000 | 0,20526 € | 2 052,60 € |
Attribute | Description |
---|---|
Other Names | 475-LBA6SG-S1U2-35-0-20-R33TR Q65113A3523 4991-LBA6SG-S1U2-35-0-20-R33TR-ND 475-LBA6SG-S1U2-35-0-20-R33TR-ND 4991-LBA6SG-S1U2-35-0-20-R33TR |
Standard Package | 2 000 |