LMR-240-UF-50M

DigiKey Part Number
4613-LMR-240-UF-50M-ND
Manufacturer
Manufacturer Product Number
LMR-240-UF-50M
Description
CABLE COAXIAL LMR-240 164'
Customer Reference
Detailed Description
Coaxial Cable LMR-240 164.0' (50.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
LMR-240
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
164.0' (50.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
80.0
Operating Temperature
-40°C ~ 85°C
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1287,91000 €287,91 €
5259,12600 €1 295,63 €
Unit Price without VAT:287,91000 €
Unit Price with VAT:345,49200 €