
095-850-285-200 | |
|---|---|
DigiKey Part Number | 115-095-850-285-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-285-200 |
Description | COAX CBL U.FL, AMC TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 € | 21,56 € |
| 10 | 18,32700 € | 183,27 € |
| 25 | 17,17880 € | 429,47 € |
| 50 | 16,35920 € | 817,96 € |
| 100 | 15,57880 € | 1 557,88 € |
| 250 | 14,60440 € | 3 651,10 € |
| 500 | 13,90826 € | 6 954,13 € |
| Unit Price without VAT: | 21,56000 € |
|---|---|
| Unit Price with VAT: | 25,87200 € |















