095-850-228M200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-228-072

Digi-Key Part Number
115-095-850-228-072-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
095-850-228-072
Supplier
Description
TNC RIGHT ANGLE PLUG TO TNC STRA
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 400 72.0" (1.8m) 6.0'
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Jack
2nd Connector
TNC Plug, Right Angle
1st Contact Gender
Female
2nd Contact Gender
Male
Length
72.0" (1.8m) 6.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bag
QtyUnit PriceExt Price
157,94000 €57,94 €
1053,16900 €531,69 €
2551,12360 €1 278,09 €
5049,41960 €2 470,98 €
10046,69290 €4 669,29 €
25045,32964 €11 332,41 €
Additional Resources
AttributeDescription
Other Names115-095-850-228-072
Standard Package1