
SLPHIRCTPSR1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCTPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCTPSR1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 15,45500 € | 154,55 € |
| 30 | 14,30133 € | 429,04 € |
| 50 | 13,79540 € | 689,77 € |
| 100 | 13,13720 € | 1 313,72 € |
| 250 | 12,31544 € | 3 078,86 € |
| 500 | 11,72842 € | 5 864,21 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,81600 € |


