8656O09SLT

DigiKey Part Number
8656O09SLT-ND
Manufacturer
Manufacturer Product Number
8656O09SLT
Description
DSUB CRIMP 9 SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (4-40)
Features
-
Shell Material, Finish
Steel, Tin/Zinc Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
200
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 2000,70910 €2 269,12 €