cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77727-401LF

Digi-Key Part Number
77727-401LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
77727-401LF
Supplier
Description
CONTACT FLAT FLEX PIN TIN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Contact Crimp Pin - Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
36 0000,10619 €3 822,84 €
Additional Resources
AttributeDescription
Standard Package36 000