M.2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT180E03001

Digi-Key Part Number
MDT180E03001TR-ND - Tape & Reel (TR)
MDT180E03001CT-ND - Cut Tape (CT)
MDT180E03001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDT180E03001
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Lock, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
720 In Stock

Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
7 5001,02942 €7 720,65 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,98000 €1,98 €
101,72700 €17,27 €
251,65440 €41,36 €
501,61760 €80,88 €
1001,54410 €154,41 €
2501,39708 €349,27 €
5001,28678 €643,39 €
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,37600 €