10157930-001RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10157930-001RLF

Digi-Key Part Number
609-10157930-001RLFTR-ND - Tape & Reel (TR)
609-10157930-001RLFCT-ND - Cut Tape (CT)
609-10157930-001RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10157930-001RLF
Description
CONN PCI EXP MIN FML 75POS 0.020
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
75 Position Female Connector PCI Express Mini Card Gold 0.020" (0.50mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
75
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,21000 €4,21 €
103,82500 €38,25 €
253,62280 €90,57 €
503,53820 €176,91 €
1003,36980 €336,98 €
2502,94864 €737,16 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8002,61165 €2 089,32 €
1 6002,35890 €3 774,24 €
2 4002,27466 €5 459,18 €