
NQ0600000000G | |
|---|---|
DigiKey Part Number | 1818-NQ0600000000GTR-ND - Tape & Reel (TR) 1818-NQ0600000000GCT-ND - Cut Tape (CT) 1818-NQ0600000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0600000000G |
Description | 250 TB SPR CLA WF SMT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Solder Retention | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,64080 € | 66,02 € |
| 50 | 2,40960 € | 120,48 € |
| 100 | 2,21860 € | 221,86 € |
| 250 | 2,02100 € | 505,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,58083 € | 1 106,58 € |
| 1 400 | 1,57517 € | 2 205,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,08800 € |

