



NQ0341100000G | |
|---|---|
DigiKey Part Number | 609-5217-2-ND - Tape & Reel (TR) 609-5217-1-ND - Cut Tape (CT) 609-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0341100000G |
Description | TERM BLK 3POS SIDE ENTRY 3MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.118" (3.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 150 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,48030 € | 48,03 € |
| 250 | 0,42676 € | 106,69 € |
| 500 | 0,39466 € | 197,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 0,36045 € | 468,58 € |
| 2 600 | 0,34167 € | 888,34 € |
| 3 900 | 0,33262 € | 1 297,22 € |
| 6 500 | 0,32294 € | 2 099,11 € |
| 9 100 | 0,31748 € | 2 889,07 € |
| 13 000 | 0,31239 € | 4 061,07 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

