NQ03000000J0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NQ03000000J0G
NQ0300000000G
NQ0300000000G

NQ0300000000G

DigiKey Part Number
1818-NQ0300000000GTR-ND - Tape & Reel (TR)
1818-NQ0300000000GCT-ND - Cut Tape (CT)
1818-NQ0300000000GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NQ0300000000G
Description
TERM BLK 3POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
150 V
Wire Gauge
20-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Solder Retention
Color
Black
Operating Temperature
-45°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,39300 €13,93 €
251,21440 €30,36 €
501,10000 €55,00 €
1001,00380 €100,38 €
2500,90224 €225,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,81787 €572,51 €
1 4000,77546 €1 085,64 €
2 1000,75502 €1 585,54 €
3 5000,73317 €2 566,09 €
4 9000,72084 €3 532,12 €
7 0000,70934 €4 965,38 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,32800 €