
NQ0121000000G | |
|---|---|
DigiKey Part Number | 609-4983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NQ0121000000G |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-22 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 0,19113 € | 993,88 € |
| Unit Price without VAT: | 0,19113 € |
|---|---|
| Unit Price with VAT: | 0,22936 € |

