cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1170810000G

Digi-Key Part Number
HF1170810000G-ND
Manufacturer
Manufacturer Product Number
HF1170810000G
Description
TERM BLK 11POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2 0801,49224 €3 103,86 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
HF11708100J0G-ND
HF11708100J0G
Standard Package2 080