CSM Series_No Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM-100G-LF

Digi-Key Part Number
CSM-100G-LF-ND
Manufacturer
Manufacturer Product Number
CSM-100G-LF
Description
PRESSURE SENSOR 100PSIG SM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 96 mV (3V) 8-CSMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 96 mV (3V)
Accuracy
±0.5%
Voltage - Supply
6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-CSMD, No Lead
Supplier Device Package
8-CSMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2017,21700 €344,34 €
Additional Resources
AttributeDescription
Standard Package1