0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F240JT250XT

Digi-Key Part Number
1284-1039-2-ND - Tape & Reel (TR)
1284-1039-1-ND - Cut Tape (CT)
1284-1039-6-ND - Digi-Reel®
Manufacturer
American Technical Ceramics
Manufacturer Product Number
600F240JT250XT
Supplier
Description
CAP CER 24PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,79000 €0,79 €
100,60400 €6,04 €
500,50220 €25,11 €
1000,43240 €43,24 €
5000,33474 €167,37 €
1 0000,28825 €288,25 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,25570 €1 022,80 €
Additional Resources
AttributeDescription
Other Names
ATC600F240JT250XT
600F240JT250XT\4000
600F240JT
1284-1039-6
600F240JTDRB
1284-1039-2
600F240JTDRN
1284-1039-1
Standard Package4 000