TS3575SOL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS3575SOL
Unslotted 35x7.55mm

TS3575SOL

Digi-Key Part Number
ADR3575-U3500-ND
Manufacturer
Manufacturer Product Number
TS3575SOL
Description
DIN RAIL 35MMX7.5MM UNSLOT 35"
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 35.000" (889.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Electrical Inc.
Series
Package
Box
Product Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
35.000" (889.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
0 In Stock

Value Added Item
Request Stock Notification
All prices are in EUR
Box
QtyUnit PriceExt Price
13,35000 €3,35 €
53,18800 €15,94 €
103,10500 €31,05 €
253,02120 €75,53 €
502,93700 €146,85 €
1002,76930 €276,93 €
2502,60148 €650,37 €
5002,51752 €1 258,76 €
1 0002,43362 €2 433,62 €
Unit Price without VAT:3,35000 €
Unit Price with VAT:4,02000 €
Alternate Length
DIN RAIL 35MMX7.5MM UNSLOT 8"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 11"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 12"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 14"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 16"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 20"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 22"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 25"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 26"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 30"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 33"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 6"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 9"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 13"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 21"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 29"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 36"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 37"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 40"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 42"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 7"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 23"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 27"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 31"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 48"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 5"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 34"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 38"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 45"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 46"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 3"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 17"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 18"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 24"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 28"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 32"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 39"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 41"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 44"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 47"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 2M
Total Quantity 371
DIN RAIL 35MMX7.5MM UNSLOT 4"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 10"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 15"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 19"
Total Quantity 0
DIN RAIL 35MMX7.5MM UNSLOT 43"
Total Quantity 0