- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
TS3575SOL | ||
---|---|---|
Digi-Key Part Number | ADR3575-U2600-ND | |
Manufacturer | ||
Manufacturer Product Number | TS3575SOL | |
Description | DIN RAIL 35MMX7.5MM UNSLOT 26" | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 26.000" (660.40mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Electrical Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 26.000" (660.40mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Resource Type | Link |
---|---|
Datasheets | DIN Rail |
Other Related Documents | DIN Rail Options |
Video File | Din Rail Options |
HTML Datasheet | DIN Rail |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
5 | 2,39200 € | 11,96 € |
10 | 2,32900 € | 23,29 € |
25 | 2,26680 € | 56,67 € |
50 | 2,20380 € | 110,19 € |
100 | 2,07780 € | 207,78 € |
250 | 1,95184 € | 487,96 € |
500 | 1,88888 € | 944,44 € |
1 000 | 1,82592 € | 1 825,92 € |
DIN RAIL 35MMX7.5MM UNSLOT 8" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 11" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 12" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 14" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 16" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 20" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 22" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 25" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 30" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 33" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 6" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 9" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 13" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 21" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 29" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 36" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 37" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 40" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 42" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 7" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 23" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 27" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 31" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 35" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 48" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 5" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 34" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 38" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 45" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 46" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 3" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 17" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 18" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 24" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 28" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 32" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 39" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 41" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 44" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 47" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 2M Total Quantity 346 |
DIN RAIL 35MMX7.5MM UNSLOT 4" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 10" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 15" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 19" Total Quantity 0 |
DIN RAIL 35MMX7.5MM UNSLOT 43" Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | ADR3575-U2600 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address