- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
1545.N0375.08 | ||
---|---|---|
Digi-Key Part Number | 288-1178-ND | |
Manufacturer | ||
Manufacturer Product Number | 1545.N0375.08 | |
Description | CABLE GLAND 3-8MM 3/8NPT NYLON | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Cable Gland 0.12" ~ 0.31" (3.0mm ~ 8.0mm) Nylon 3/8" NPT Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Electrical Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Cable Gland | |
Cable Diameter | 0.12" ~ 0.31" (3.0mm ~ 8.0mm) | |
Thread Size | 3/8" NPT | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AE 2014 Full Line Catalog |
Other Related Documents | Knockout Hole Sizes |
Product Training Modules | Cable Grip Overview |
Video File | How to Size and Assemble Cable Grips |
Featured Product | Cable Grips |
PCN Design/Specification | |
HTML Datasheet | AE 2014 Full Line Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,39000 € | 2,39 € |
10 | 2,07500 € | 20,75 € |
25 | 1,98640 € | 49,66 € |
50 | 1,94220 € | 97,11 € |
100 | 1,85410 € | 185,41 € |
250 | 1,67748 € | 419,37 € |
500 | 1,54508 € | 772,54 € |
1 000 | 1,32435 € | 1 324,35 € |
2 500 | 1,23606 € | 3 090,15 € |
Attribute | Description |
---|---|
Other Names | 1545N037508 288-1178 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address