6710 BK001 | |
---|---|
DigiKey Part Number | 4537-6710BK001-ND |
Manufacturer | |
Manufacturer Product Number | 6710 BK001 |
Description | 28 AWG Hook-Up Wire 7/36 Black 6 |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 226,53000 € | 226,53 € |
2 | 218,91500 € | 437,83 € |
Unit Price without VAT: | 226,53000 € |
---|---|
Unit Price with VAT: | 271,83600 € |