541401 YL001

DigiKey Part Number
541401YL001-ND
Manufacturer
Manufacturer Product Number
541401 YL001
Description
HOOK-UP SOLID 14AWG YELLOW 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Alternate Color
HOOK-UP SOLID 14AWG BLACK
In-Stock: 2000
Unit Price: 0,14219 €
HOOK-UP SOLID 14AWG BLUE 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 14AWG BROWN 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 14AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 14AWG SLATE 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP SOLID 14AWG YELLOW 100'
In-Stock: 13
Unit Price: 44,30000 €
HOOK-UP SOLID 14AWG YELLOW 500'
In-Stock: 0
Unit Price: