6 MLP DNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1391SEHLX-T

DigiKey Part Number
A1391SEHLX-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1391SEHLX-T
Description
SEN HALL EFT ANLG VOLT 6-MLP/DFN
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
3.2mA
Current - Output (Max)
-
Resolution
-
Bandwidth
10kHz
Operating Temperature
-20°C ~ 85°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
6-MLP/DFN (2x3)
Mounting Type
Surface Mount
Package / Case
6-PowerWFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.