
RM222-040-212-5500 | ||
---|---|---|
Digi-Key Part Number | 4134-RM222-040-212-5500-ND | |
Manufacturer | ||
Manufacturer Product Number | RM222-040-212-5500 | |
Description | RECTANGULAR PCB CONNECTORS (0.07 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 40 Connector Receptacle, Female Sockets Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | AirBorn, Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 2 | |
Number of Columns | 20 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
Resource Type | Link |
---|---|
Datasheets | RM 2x2 part numbering |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 91,59000 € | 91,59 € |
10 | 84,05100 € | 840,51 € |
100 | 73,81470 € | 7 381,47 € |
Attribute | Description |
---|---|
Other Names | 4134-RM222-040-212-5500 |
Standard Package | 1 |