
IMC-751-SSR | ||
---|---|---|
Digi-Key Part Number | IMC-751-SSR-ND | |
Manufacturer | ||
Manufacturer Product Number | IMC-751-SSR | |
Description | IMCV SNMP MANAGEABLE CONVRTR | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advantech Corp | |
Series | ||
Package | Bulk | |
Product Status | Not For New Designs | |
Type | Managed | |
Configuration | Modular - Card | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT, SNMP Manageable | |
Distance | 20km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45, SC | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | IMC-5741/IMC-700 Series Intelligent Fiber Media Converters |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991B1 |
HTSUS | 9013.80.9100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 347,69000 € | 347,69 € |
Attribute | Description |
---|---|
Other Names | 850-15634-ND 850-15634 BB-850-15634 BB-850-15634-ND |
Standard Package | 1 |