ARK-2250L-U6A4

DigiKey Part Number
2084-ARK-2250L-U6A4-ND
Manufacturer
Manufacturer Product Number
ARK-2250L-U6A4
Description
INTEL QUAD CORE I7-6600U MODULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i7-6600U 2.6GHz, 2 Core
Storage
Supports SATA, mSATA
Memory
DDR4 (16GB Max Capacity)
Display Type
No Display
Expansion Type
mini PCIe
Features
-
Voltage - Supply
12VDC
Mounting Type
DIN Rail, Wall Mount, VESA Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Supports Windows 7/8.1/10
Approval Agency
CCC, CE, cULus, FCC, UL
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 803,12000 €1 803,12 €
Manufacturers Standard Package
Unit Price without VAT:1 803,12000 €
Unit Price with VAT:2 163,74400 €