ADAM-4520-EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAM-4520-EE

Digi-Key Part Number
ADAM-4520-EE-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
ADAM-4520-EE
Supplier
Description
ISOLATED RS-232 TO RS-422/485 CO
Detailed Description
Ethernet to Serial Adapter Card RS-232, RS-422, RS-485
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Box
Part Status
Obsolete
Type
Ethernet to Serial
Interface
RS-232, RS-422, RS-485
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.90.0000
California Prop 65
Warning Information