
SW-PB7-03LB22CFPB12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-03LB22CFPB12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-03LB22CFPB12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| 10 | 20,29000 € | 202,90 € |
| 25 | 19,12920 € | 478,23 € |
| 50 | 18,29360 € | 914,68 € |
| 100 | 17,49330 € | 1 749,33 € |
| 250 | 16,48636 € | 4 121,59 € |
| 500 | 15,76162 € | 7 880,81 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 28,22400 € |



