ACSB-04-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSB-04-T

Digi-Key Part Number
535-12410-2-ND - Tape & Reel (TR)
535-12410-1-ND - Cut Tape (CT)
535-12410-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ACSB-04-T
Supplier
Description
FERRITE BEAD 50 OHM 6SMD 3LN
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
50 Ohms @ 100 MHz 3 - Ferrite Bead 6-SMD, J-Lead 5A 9Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
3
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
9Ohm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,17018 €170,18 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,50000 €0,50 €
100,39800 €3,98 €
250,33600 €8,40 €
500,29540 €14,77 €
1000,26440 €26,44 €
2500,23016 €57,54 €
5000,20838 €104,19 €
Additional Resources
AttributeDescription
Other Names
535-12410-2
535-12410-1
535-12410-6
Standard Package1 000