ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10W-25.0000MHZ-4-D1X-T3

Digi-Key Part Number
535-ABM10W-25.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM10W-25.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT)
535-ABM10W-25.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM10W-25.0000MHZ-4-D1X-T3
Supplier
Description
CRYSTAL 25.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
25 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,66000 €0,66 €
100,58400 €5,84 €
500,54600 €27,30 €
1000,48260 €48,26 €
5000,45718 €228,59 €
1 0000,38098 €380,98 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,36828 €1 104,84 €
6 0000,35558 €2 133,48 €
15 0000,35188 €5 278,20 €
Additional Resources
AttributeDescription
Other Names
535-13727-6-ND
-1154-ABM10W-25.0000MHZ-4-D1X-T3TR
-1154-ABM10W-25.0000MHZ-4-D1X-T3CT
535-ABM10W-25.0000MHZ-4-D1X-T3CT
535-13727-2
535-13727-1
535-ABM10W-25.0000MHZ-4-D1X-T3DKR
-1154-ABM10W-25.0000MHZ-4-D1X-T3DKR
535-ABM10W-25.0000MHZ-4-D1X-T3TR
535-13727-6
535-13727-2-ND
535-13727-1-ND
Standard Package3 000