- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ABLSG-9.8304MHZ-D2Y-T | ||
---|---|---|
Digi-Key Part Number | 535-10605-2-ND - Tape & Reel (TR) 535-10605-1-ND - Cut Tape (CT) 535-10605-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLSG-9.8304MHZ-D2Y-T | |
Description | CRYSTAL 9.8304MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 9.8304 MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US - 3 Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
HTML Datasheet | |
EDA / CAD Models | ABLSG-9.8304MHZ-D2Y-T by SnapEDA |
3D Drawings | ABLSG.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 000 | 0,33271 € | 332,71 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,51500 € | 5,15 € |
50 | 0,46320 € | 23,16 € |
100 | 0,41180 € | 41,18 € |
500 | 0,39118 € | 195,59 € |
Attribute | Description |
---|---|
Other Names | ABLSG98304MHZD2YT 535-10605-2 ABLSG-9.8304MHZ-D-2-Y-T 535-10605-1 535-10605-6 |
Standard Package | 1 000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ABLSG-9.8304MHZ-D2Y-T | Abracon LLC | 861 | 535-10605-1-ND | 0,62000 € | Direct |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address