ABLSG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLSG Series
ABLSG Series Top
ABLSG Series Side

ABLSG-7.3728MHZ-D2Y-T

Digi-Key Part Number
535-10602-2-ND - Tape & Reel (TR)
535-10602-1-ND - Cut Tape (CT)
535-10602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-7.3728MHZ-D2Y-T
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
7.3728 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US - 3 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US - 3 Lead
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,58000 €0,58 €
100,48500 €4,85 €
500,43640 €21,82 €
1000,38800 €38,80 €
5000,36856 €184,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,31037 €310,37 €
3 0000,29097 €872,91 €
5 0000,28127 €1 406,35 €
10 0000,27157 €2 715,70 €
Additional Resources
AttributeDescription
Other Names
ABLSG-7.3728MHZ-D-2-Y-T
535-10602-1
ABLSG73728MHZD2YT
535-10602-2
535-10602-6
Standard Package1 000