cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLSG-6.000MHZ-R70-D2Y-T

Digi-Key Part Number
535-ABLSG-6.000MHZ-R70-D2Y-TTR-ND - Tape & Reel (TR)
535-ABLSG-6.000MHZ-R70-D2Y-TCT-ND - Cut Tape (CT)
535-ABLSG-6.000MHZ-R70-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-6.000MHZ-R70-D2Y-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US - 3 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US - 3 Lead
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.60.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,47000 €0,47 €
100,39300 €3,93 €
500,35340 €17,67 €
1000,31410 €31,41 €
5000,29836 €149,18 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,25125 €251,25 €
3 0000,23555 €706,65 €
5 0000,22770 €1 138,50 €
10 0000,21984 €2 198,40 €
Additional Resources
AttributeDescription
Other Names
535-ABLSG-6.000MHZ-R70-D2Y-TTR
535-ABLSG-6.000MHZ-R70-D2Y-TDKR
535-ABLSG-6.000MHZ-R70-D2Y-TCT
-1154-ABLSG-6.000MHZ-R70-D2Y-TCT
-1154-ABLSG-6.000MHZ-R70-D2Y-TDKR
-1154-ABLSG-6.000MHZ-R70-D2Y-TTR
Standard Package1 000