cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLSG-25.000MHZ-20-R30-K4QF-T

Digi-Key Part Number
535-ABLSG-25.000MHZ-20-R30-K4QF-TTR-ND - Tape & Reel (TR)
535-ABLSG-25.000MHZ-20-R30-K4QF-TCT-ND - Cut Tape (CT)
535-ABLSG-25.000MHZ-20-R30-K4QF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-25.000MHZ-20-R30-K4QF-T
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 3 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US - 3 Lead
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.60.0060
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,84000 €0,84 €
100,74400 €7,44 €
500,69500 €34,75 €
1000,61430 €61,43 €
5000,58194 €290,97 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,48495 €484,95 €
3 0000,46878 €1 406,34 €
5 0000,45262 €2 263,10 €
10 0000,43645 €4 364,50 €
Additional Resources
AttributeDescription
Other Names
535-ABLSG-25.000MHZ-20-R30-K4QF-TCT
535-ABLSG-25.000MHZ-20-R30-K4QF-TTR
-1154-ABLSG-25.000MHZ-20-R30-K4QF-TTR
-1154-ABLSG-25.000MHZ-20-R30-K4QF-TCT
535-ABLSG-25.000MHZ-20-R30-K4QF-TDKR
-1154-ABLSG-25.000MHZ-20-R30-K4QF-TDKR
Standard Package1 000